
1/2
Image similar
Data transfer cable
UNITRONIC® LiYY
2 x
0.34 mm²
2 x 0.34 mm²
UV-resistant
4 mm
Black
1000 m
16.8
42
1030237/1000
Polyvinyl chloride
-40 °C
80 °C
1000 m
UNITRONIC® LiYY 2x0,34 BK
TRUE
0.34 mm²
Polyvinyl chloride (PVC)
Black
Polyvinyl chloride (PVC)
-40-80 °C
2
4.2 mm
42.0 mm
16.8 mm
Other
Other
Datasheet 3351994 LAPP 1030237/1000 Data transfer cable UNITRONIC® LiYY 2 x 0.34 mm² Black 1000 m
User & Safety Instructions 3351994 LAPP 1030237/1000 Data transfer cable UNITRONIC® LiYY 2 x 0.34 mm² Black 1000 m
The necessary accessories are required to use the article as described.