
1/2
Image similar
Data transfer cable
UNITRONIC® LiYY
4 x
0.34 mm²
4 x 0.34 mm²
4 mm
Black
500 m
4
10
Yes
1030239/500
Polyvinyl chloride
-40 °C
80 °C
500 m
UNITRONIC® LiYY 4x0,34 BK
TRUE
0.34 mm²
Polyvinyl chloride (PVC)
Black
Polyvinyl chloride (PVC)
-40-80 °C
4
4.8 mm
48.0 mm
19.2 mm
Other
Other
Datasheet 3352078 LAPP 1030239/500 Data transfer cable UNITRONIC® LiYY 4 x 0.34 mm² Black 500 m
User & Safety Instructions 3352078 LAPP 1030239/500 Data transfer cable UNITRONIC® LiYY 4 x 0.34 mm² Black 500 m
The necessary accessories are required to use the article as described.