
1/2
Image similar
Data transfer cable
UNITRONIC® LiYY
6 x
5 mm
Black
500 m
1030241/500
Polyvinyl chloride
-40 °C
80 °C
UNITRONIC® LiYY 6X0,34 BK
TRUE
0.34 mm²
Polyvinyl chloride (PVC)
Black
Polyvinyl chloride (PVC)
-40-80 °C
6
5.9 mm
59.0 mm
23.6 mm
Other
Other
Datasheet 3352125 LAPP 1030241/500 Data transfer cable UNITRONIC® LiYY Black 500 m
User & Safety Instructions 3352125 LAPP 1030241/500 Data transfer cable UNITRONIC® LiYY Black 500 m
The necessary accessories are required to use the article as described.