• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 1030242/500 Data transfer cable UNITRONIC® LiYY 7 x 0.34 mm² Black 500 m

1/2
Image similar
Product type
Data transfer cable
No. of leads
7 x
Cross section (each core)
0.34 mm²
Cable features
Flexible
Cable type
UNITRONIC® LiYY
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Data transfer cable

Cable type

UNITRONIC® LiYY

No. of leads

7 x

Cross section (each core)

0.34 mm²

No. of leads (part 2)

7 x

Cross section

7 x 0.34 mm²

Cable features

Flexible

Outside Ø

5 mm

Factory colour

Black

Content

500 m

Sold per metre

Yes

Manufacturer part #

1030242/500

Insulation material

Polyvinyl chloride

Min. temperature range (fixed installation)

-40 °C

Max. temperature range (fixed installation)

80 °C

Max. length sold by the metre

500 m

Type

UNITRONIC® LiYY 7x0,34 BK

TRUE

0.34 mm²

Polyvinyl chloride (PVC)

Black

Polyvinyl chloride (PVC)

-40-80 °C

7

5.9 mm

59.0 mm

23.6 mm

Other

Other

Documents & Downloads

Datasheet

Datasheet 3352132 LAPP 1030242/500 Data transfer cable UNITRONIC® LiYY 7 x 0.34 mm² Black 500 m

User & Safety Instructions

User & Safety Instructions 3352132 LAPP 1030242/500 Data transfer cable UNITRONIC® LiYY 7 x 0.34 mm² Black 500 m

Description

UNITRONIC® LiYY 7x0.34 BK Low frequency data cable; 7X0.34; Wire color code: DIN 47100; PVC; flexible

This text is machine translated.