
1/2
Image similar
Data transfer cable
UNITRONIC® LiYY
10 x
0.34 mm²
10 x 0.34 mm²
UV-resistant
7 mm
Black
1000 m
4
10
Yes
1030244/1000
Polyvinyl chloride
-40 °C
80 °C
1000 m
UNITRONIC® LiYY 10x0,34 BK
TRUE
0.34 mm²
Polyvinyl chloride (PVC)
Black
Polyvinyl chloride (PVC)
-40-80 °C
10
7.6 mm
76.0 mm
30.4 mm
Other
Other
Datasheet 3351899 LAPP 1030244/1000 Data transfer cable UNITRONIC® LiYY 10 x 0.34 mm² Black 1000 m
User & Safety Instructions 3351899 LAPP 1030244/1000 Data transfer cable UNITRONIC® LiYY 10 x 0.34 mm² Black 1000 m
The necessary accessories are required to use the article as described.