• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 1030245/500 Data transfer cable UNITRONIC® LiYY Black 500 m

1/2
Image similar
Product type
Data transfer cable
No. of leads
12 x
Cable type
UNITRONIC® LiYY
Outside Ø
7 mm
Factory colour
Black
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Data transfer cable

Cable type

UNITRONIC® LiYY

No. of leads

12 x

Outside Ø

7 mm

Factory colour

Black

Content

500 m

Manufacturer part #

1030245/500

Insulation material

Polyvinyl chloride

Min. temperature range (fixed installation)

-40 °C

Max. temperature range (fixed installation)

80 °C

Type

UNITRONIC® LiYY 12x0,34 BK

TRUE

0.34 mm²

Polyvinyl chloride (PVC)

Black

Polyvinyl chloride (PVC)

-40-80 °C

12

7.8 mm

78.0 mm

31.2 mm

Other

Other

Documents & Downloads

Datasheet

Datasheet 3351912 LAPP 1030245/500 Data transfer cable UNITRONIC® LiYY Black 500 m

User & Safety Instructions

User & Safety Instructions 3351912 LAPP 1030245/500 Data transfer cable UNITRONIC® LiYY Black 500 m

Description

UNITRONIC® LiYY 12x0.34 BK Low frequency data cable; 12x0.34; Wire color code: DIN 47100; PVC; flexible

This text is machine translated.