
1/2
Image similar
Data transfer cable
UNITRONIC® LiYY
2 x
0.5 mm²
2 x 0.5 mm²
Flexible
4 mm
Black
500 m
4
10
Yes
1030255/500
Polyvinyl chloride
-40 °C
80 °C
500 m
UNITRONIC® LIYY 2X0,5 BK
TRUE
0.5 mm²
Polyvinyl chloride (PVC)
Black
Polyvinyl chloride (PVC)
-40-80 °C
2
4.7 mm
47.0 mm
18.8 mm
Other
Other
not relevant
Datasheet 3351998 LAPP 1030255/500 Data transfer cable UNITRONIC® LiYY 2 x 0.5 mm² Black 500 m
User & Safety Instructions 3351998 LAPP 1030255/500 Data transfer cable UNITRONIC® LiYY 2 x 0.5 mm² Black 500 m
The necessary accessories are required to use the article as described.