
1/2
Image similar
Data transfer cable
UNITRONIC® LiYY
3 x
5 mm
Black
500 m
1030256/500
Polyvinyl chloride
-40 °C
80 °C
UNITRONIC® LiYY 3x0,5 BK
TRUE
0.5 mm²
Polyvinyl chloride (PVC)
Black
Polyvinyl chloride (PVC)
-40-80 °C
3
5 mm
50.0 mm
20.0 mm
Other
Other
Datasheet 3352047 LAPP 1030256/500 Data transfer cable UNITRONIC® LiYY Black 500 m
User & Safety Instructions 3352047 LAPP 1030256/500 Data transfer cable UNITRONIC® LiYY Black 500 m
The necessary accessories are required to use the article as described.