
1/2
Image similar
Data transfer cable
UNITRONIC® LiYY
4 x
0.5 mm²
4 x 0.5 mm²
Flexible
5 mm
Black
1000 m
4
10
Yes
1030257/1000
Polyvinyl chloride
-40 °C
80 °C
1000 m
UNITRONIC® LIYY 4X0,5 BK
TRUE
0.5 mm²
Polyvinyl chloride (PVC)
Black
Polyvinyl chloride (PVC)
-40-80 °C
4
5.6 mm
56.0 mm
22.4 mm
Other
Other
Datasheet 3352082 LAPP 1030257/1000 Data transfer cable UNITRONIC® LiYY 4 x 0.5 mm² Black 1000 m
User & Safety Instructions 3352082 LAPP 1030257/1000 Data transfer cable UNITRONIC® LiYY 4 x 0.5 mm² Black 1000 m
The necessary accessories are required to use the article as described.