• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 1030258/100 Data transfer cable UNITRONIC® LiYY 5 x 0.5 mm² Black 100 m

1/2
Image similar
Product type
Data transfer cable
No. of leads
5 x
Cross section (each core)
0.5 mm²
Cable features
UV-resistant
Cable type
UNITRONIC® LiYY
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Data transfer cable

Cable type

UNITRONIC® LiYY

No. of leads

5 x

Cross section (each core)

0.5 mm²

Cross section

5 x 0.5 mm²

Cable features

UV-resistant

Outside Ø

6 mm

Factory colour

Black

Content

100 m

Sold per metre

No

Shielded

No

Manufacturer part #

1030258/100

Insulation material

Polyvinyl chloride

Min. temperature range (fixed installation)

-40 °C

Max. temperature range (fixed installation)

80 °C

Max. length sold by the metre

100 m

Type

UNITRONIC® LiYY 5x0,5 BK

TRUE

0.5 mm²

Polyvinyl chloride (PVC)

Black

Polyvinyl chloride (PVC)

-40-80 °C

5

6.1 mm

61.0 mm

24.4 mm

Other

Other

Documents & Downloads

Datasheet

Datasheet 3352111 LAPP 1030258/100 Data transfer cable UNITRONIC® LiYY 5 x 0.5 mm² Black 100 m

User & Safety Instructions

User & Safety Instructions 3352111 LAPP 1030258/100 Data transfer cable UNITRONIC® LiYY 5 x 0.5 mm² Black 100 m

Description

UNITRONIC® LiYY 5x0.5 BK Low frequency data cable; 5X0.5; color code: DIN 47100; PVC; flexible

This text is machine translated.