
1/2
Image similar
Data transfer cable
UNITRONIC® LiYY
10 x
0.5 mm²
10 x 0.5 mm²
Flexible
8 mm
Black
100 m
4
10
Yes
No
1030261/100
Polyvinyl chloride
-40 °C
80 °C
100 m
UNITRONIC® LiYY 10x0,5 BK
TRUE
0.5 mm²
Polyvinyl chloride (PVC)
Black
Polyvinyl chloride (PVC)
-40-80 °C
10
8.6 mm
86.0 mm
34.4 mm
Other
Other
Datasheet 3351902 LAPP 1030261/100 Data transfer cable UNITRONIC® LiYY 10 x 0.5 mm² Black 100 m
User & Safety Instructions 3351902 LAPP 1030261/100 Data transfer cable UNITRONIC® LiYY 10 x 0.5 mm² Black 100 m
The necessary accessories are required to use the article as described.