• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 1030261/500 Data transfer cable UNITRONIC® LiYY 10 x 0.5 mm² Black 500 m

1/2
Image similar
Product type
Data transfer cable
No. of leads
10 x
Cross section (each core)
0.5 mm²
Cable features
UV-resistant
Cable type
UNITRONIC® LiYY
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Data transfer cable

Cable type

UNITRONIC® LiYY

No. of leads

10 x

Cross section (each core)

0.5 mm²

No. of leads (part 2)

10 x

Cross section

10 x 0.5 mm²

Cable features

UV-resistant

Outside Ø

8 mm

Factory colour

Black

Content

500 m

Bend radius (no. of ODs for fixed installation)

4

Bend radius (no. of ODs for flexible installation)

10

Sold per metre

Yes

Manufacturer part #

1030261/500

Insulation material

Polyvinyl chloride

Min. temperature range (fixed installation)

-40 °C

Max. temperature range (fixed installation)

80 °C

Max. length sold by the metre

500 m

Type

UNITRONIC® LiYY 10x0,5 BK

TRUE

0.5 mm²

Polyvinyl chloride (PVC)

Black

Polyvinyl chloride (PVC)

-40-80 °C

10

8.6 mm

86.0 mm

34.4 mm

Other

Other

Documents & Downloads

Datasheet

Datasheet 3351901 LAPP 1030261/500 Data transfer cable UNITRONIC® LiYY 10 x 0.5 mm² Black 500 m

User & Safety Instructions

User & Safety Instructions 3351901 LAPP 1030261/500 Data transfer cable UNITRONIC® LiYY 10 x 0.5 mm² Black 500 m

Description

UNITRONIC® LiYY 10x0.5 BK Low frequency data cable; 10x0.5; color code: DIN 47100; PVC; flexible

This text is machine translated.