• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 1030268/1000 Data transfer cable UNITRONIC® LiYY Black 1000 m

1/2
Image similar
Product type
Data transfer cable
No. of leads
2 x
Cable type
UNITRONIC® LiYY
Outside Ø
5 mm
Factory colour
Black
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Data transfer cable

Cable type

UNITRONIC® LiYY

No. of leads

2 x

Outside Ø

5 mm

Factory colour

Black

Content

1000 m

Manufacturer part #

1030268/1000

Insulation material

Polyvinyl chloride

Min. temperature range (fixed installation)

-40 °C

Max. temperature range (fixed installation)

80 °C

Type

UNITRONIC® LiYY 2x0,75 BK

TRUE

0.75 mm²

Polyvinyl chloride (PVC)

Black

Polyvinyl chloride (PVC)

-40-80 °C

2

5.1 mm

51.0 mm

20.4 mm

Other

Other

Documents & Downloads

Datasheet

Datasheet 3352000 LAPP 1030268/1000 Data transfer cable UNITRONIC® LiYY Black 1000 m

User & Safety Instructions

User & Safety Instructions 3352000 LAPP 1030268/1000 Data transfer cable UNITRONIC® LiYY Black 1000 m

Description

UNITRONIC ® LiYY 2x0.75 BK Low frequency data cable; 2X0.75; Wire color code: DIN 47100; PVC; flexible

This text is machine translated.