
1/2
Image similar
Data transfer cable
UNITRONIC® LiYY
2 x
0.75 mm²
2 x 0.75 mm²
UV-resistant
5 mm
Black
500 m
Yes
1030268/500
Polyvinyl chloride
-40 °C
80 °C
500 m
UNITRONIC® LiYY 2x0,75 BK
TRUE
0.75 mm²
Polyvinyl chloride (PVC)
Black
Polyvinyl chloride (PVC)
-40-80 °C
2
5.1 mm
51.0 mm
20.4 mm
Other
Other
Datasheet 3352001 LAPP 1030268/500 Data transfer cable UNITRONIC® LiYY 2 x 0.75 mm² Black 500 m
User & Safety Instructions 3352001 LAPP 1030268/500 Data transfer cable UNITRONIC® LiYY 2 x 0.75 mm² Black 500 m
The necessary accessories are required to use the article as described.