
1/2
Image similar
Data transfer cable
UNITRONIC® LiYY
3 x
0.75 mm²
3 x 0.75 mm²
UV-resistant
5 mm
Black
500 m
1030269/500
Polyvinyl chloride
-40 °C
80 °C
500 m
UNITRONIC® LiYY 3x0,75 BK
TRUE
0.75 mm²
Polyvinyl chloride (PVC)
Black
Polyvinyl chloride (PVC)
-40-80 °C
3
5.6 mm
56.0 mm
22.4 mm
Other
Other
not relevant
Datasheet 3352050 LAPP 1030269/500 Data transfer cable UNITRONIC® LiYY 3 x 0.75 mm² Black 500 m
User & Safety Instructions 3352050 LAPP 1030269/500 Data transfer cable UNITRONIC® LiYY 3 x 0.75 mm² Black 500 m
The necessary accessories are required to use the article as described.