• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 1030283/1000 Data transfer cable UNITRONIC® LiYY 2 x 1.5 mm² Black 1000 m

1/2
Image similar
Product type
Data transfer cable
No. of leads
2 x
Cross section (each core)
1.5 mm²
Cable features
Flexible
Cable type
UNITRONIC® LiYY
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Data transfer cable

Cable type

UNITRONIC® LiYY

No. of leads

2 x

Cross section (each core)

1.5 mm²

Cross section

2 x 1.5 mm²

Cable features

Flexible

Outside Ø

6 mm

Factory colour

Black

Content

1000 m

Sold per metre

Yes

Manufacturer part #

1030283/1000

Insulation material

Polyvinyl chloride

Min. temperature range (fixed installation)

-40 °C

Max. temperature range (fixed installation)

80 °C

Max. length sold by the metre

1000 m

Type

UNITRONIC® LiYY 2x1,5 BK

TRUE

1.5 mm²

Polyvinyl chloride (PVC)

Black

Polyvinyl chloride (PVC)

-40-80 °C

2

6.2 mm

62.0 mm

24.8 mm

Other

Other

Documents & Downloads

Datasheet

Datasheet 3352005 LAPP 1030283/1000 Data transfer cable UNITRONIC® LiYY 2 x 1.5 mm² Black 1000 m

User & Safety Instructions

User & Safety Instructions 3352005 LAPP 1030283/1000 Data transfer cable UNITRONIC® LiYY 2 x 1.5 mm² Black 1000 m

Description

UNITRONIC® LiYY 2x1.5 BK Low frequency data cable; 2X1.5; Wire color code: DIN 47100; PVC; flexible

This text is machine translated.