
1/2
Image similar
Data transfer cable
UNITRONIC® LiYY
3 x
1.5 mm²
3 x 1.5 mm²
Flexible
6 mm
Black
100 m
4
10
No
1030284/100
Polyvinyl chloride
-40 °C
80 °C
100 m
UNITRONIC® LiYY 3x1,5 BK
TRUE
1.5 mm²
Polyvinyl chloride (PVC)
Black
Polyvinyl chloride (PVC)
-40-80 °C
3
6.8 mm
68.0 mm
27.2 mm
Other
Other
Datasheet 3352057 LAPP 1030284/100 Data transfer cable UNITRONIC® LiYY 3 x 1.5 mm² Black 100 m
User & Safety Instructions 3352057 LAPP 1030284/100 Data transfer cable UNITRONIC® LiYY 3 x 1.5 mm² Black 100 m
The necessary accessories are required to use the article as described.