
1/2
Image similar
Data transfer cable
UNITRONIC® LiYCY
4 x
0.14 mm²
4 x
4 x 0.14 mm²
Shielded
4 mm
Black
500 m
Yes
Yes
1030452/500
Polyvinyl chloride
-40 °C
80 °C
500 m
UNITRONIC® LiYCY 4x0,14 BK
TRUE
0.14 mm²
Polyvinyl chloride (PVC)
Black
Copper
-40-80 °C
4
4.3 mm
Bare
64.5 mm
25.8 mm
Other
Round
Datasheet 3351722 LAPP 1030452/500 Data transfer cable UNITRONIC® LiYCY 4 x 0.14 mm² Black 500 m
User & Safety Instructions 3351722 LAPP 1030452/500 Data transfer cable UNITRONIC® LiYCY 4 x 0.14 mm² Black 500 m
The necessary accessories are required to use the article as described.