• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 1030473/500 Data transfer cable UNITRONIC® LiYCY 2 x 0.25 mm² Black 500 m

1/2
Image similar
Product type
Data transfer cable
No. of leads
2 x
Cross section (each core)
0.25 mm²
Cable features
Flexible
Cable type
UNITRONIC® LiYCY
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Data transfer cable

Cable type

UNITRONIC® LiYCY

No. of leads

2 x

Cross section (each core)

0.25 mm²

No. of leads (part 2)

2 x

Cross section

2 x 0.25 mm²

Cable features

Flexible

Outside Ø

4 mm

Factory colour

Black

Content

500 m

Sold per metre

Yes

Shielded

Yes

Manufacturer part #

1030473/500

Insulation material

Polyvinyl chloride

Min. temperature range (fixed installation)

-40 °C

Max. temperature range (fixed installation)

80 °C

Max. length sold by the metre

500 m

Type

UNITRONIC® LiYCY 2x0,25 BK

TRUE

0.25 mm²

Polyvinyl chloride (PVC)

Black

Copper

-40-80 °C

2

4.5 mm

Bare

67.5 mm

27.0 mm

Other

Round

Documents & Downloads

Datasheet

Datasheet 3351642 LAPP 1030473/500 Data transfer cable UNITRONIC® LiYCY 2 x 0.25 mm² Black 500 m

User & Safety Instructions

User & Safety Instructions 3351642 LAPP 1030473/500 Data transfer cable UNITRONIC® LiYCY 2 x 0.25 mm² Black 500 m

Description

UNITRONIC ® LiYCY 2x0.25 BK Low frequency data cable; 2X0.25; Wire color code: DIN 47100; shielded; flexible

This text is machine translated.