
1/2
Image similar
Data transfer cable
UNITRONIC® LiYCY
3 x
0.25 mm²
3 x 0.25 mm²
UV-resistant
Shielded
Flexible
4 mm
Black
1000 m
28.2
70.5
No
Yes
1030474/1000
Polyvinyl chloride
-40 °C
80 °C
-40 °C
80 °C
1000 m
UNITRONIC® LiYCY 3x0,25 BK
TRUE
0.25 mm²
Polyvinyl chloride (PVC)
Black
Copper
-40-80 °C
3
4.7 mm
Bare
70.5 mm
28.2 mm
Other
Round
Datasheet 3351692 LAPP 1030474/1000 Data transfer cable UNITRONIC® LiYCY 3 x 0.25 mm² Black 1000 m
User & Safety Instructions 3351692 LAPP 1030474/1000 Data transfer cable UNITRONIC® LiYCY 3 x 0.25 mm² Black 1000 m
The necessary accessories are required to use the article as described.