
1/2
Image similar
Data transfer cable
UNITRONIC® LiYCY
3 x
0.25 mm²
3 x 0.25 mm²
Shielded
4 mm
Black
500 m
6
15
Yes
Yes
1030474/500
Polyvinyl chloride
-40 °C
80 °C
500 m
UNITRONIC® LiYCY 3x0,25 BK
TRUE
0.25 mm²
Polyvinyl chloride (PVC)
Black
Copper
-40-80 °C
3
4.7 mm
Bare
70.5 mm
28.2 mm
Other
Round
Datasheet 3351691 LAPP 1030474/500 Data transfer cable UNITRONIC® LiYCY 3 x 0.25 mm² Black 500 m
User & Safety Instructions 3351691 LAPP 1030474/500 Data transfer cable UNITRONIC® LiYCY 3 x 0.25 mm² Black 500 m
The necessary accessories are required to use the article as described.