
1/2
Image similar
Data transfer cable
UNITRONIC® LiYCY
4 x
0.25 mm²
4 x
4 x 0.25 mm²
Shielded
5 mm
Black
1000 m
6
15
Yes
Yes
1030475/1000
Polyvinyl chloride
-40 °C
80 °C
-40 °C
80 °C
1000 m
UNITRONIC® LiYCY 4x0,25 BK
TRUE
0.25 mm²
Polyvinyl chloride (PVC)
Black
Copper
-40-80 °C
4
5 mm
Bare
75.0 mm
30.0 mm
Other
Round
not relevant
Datasheet 3351726 LAPP 1030475/1000 Data transfer cable UNITRONIC® LiYCY 4 x 0.25 mm² Black 1000 m
User & Safety Instructions 3351726 LAPP 1030475/1000 Data transfer cable UNITRONIC® LiYCY 4 x 0.25 mm² Black 1000 m
The necessary accessories are required to use the article as described.