• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 1030477/500 Data transfer cable UNITRONIC® LiYCY Black 500 m

1/2
Image similar
Product type
Data transfer cable
No. of leads
6 x
Cable type
UNITRONIC® LiYCY
Outside Ø
6 mm
Factory colour
Black
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Data transfer cable

Cable type

UNITRONIC® LiYCY

No. of leads

6 x

Outside Ø

6 mm

Factory colour

Black

Content

500 m

Manufacturer part #

1030477/500

Min. temperature range (fixed installation)

-40 °C

Max. temperature range (fixed installation)

80 °C

Type

UNITRONIC® LiYCY 6x0,25 BK

TRUE

0.25 mm²

Polyvinyl chloride (PVC)

Black

Copper

-40-80 °C

6

6 mm

Bare

90.0 mm

36.0 mm

Other

Round

Documents & Downloads

Datasheet

Datasheet 3351781 LAPP 1030477/500 Data transfer cable UNITRONIC® LiYCY Black 500 m

User & Safety Instructions

User & Safety Instructions 3351781 LAPP 1030477/500 Data transfer cable UNITRONIC® LiYCY Black 500 m

Description

UNITRONIC ® LiYCY 6x0.25 BK Low Frequency Data Cable, 6X0,25, Wire Color Code: DIN 47100, Shielded, Flexible

This text is machine translated.