
1/2
Image similar
Data transfer cable
UNITRONIC® LiYCY
7 x
0.25 mm²
7 x 0.25 mm²
Shielded
6 mm
Black
1000 m
No
Yes
1030478/1000
Polyvinyl chloride
-40 °C
80 °C
1000 m
UNITRONIC® LiYCY 7x0,25 BK
TRUE
0.25 mm²
Polyvinyl chloride (PVC)
Black
Copper
-40-80 °C
7
6 mm
Bare
90.0 mm
36.0 mm
Other
Round
Datasheet 3351791 LAPP 1030478/1000 Data transfer cable UNITRONIC® LiYCY 7 x 0.25 mm² Black 1000 m
User & Safety Instructions 3351791 LAPP 1030478/1000 Data transfer cable UNITRONIC® LiYCY 7 x 0.25 mm² Black 1000 m
The necessary accessories are required to use the article as described.