• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 1030496/1000 Data transfer cable UNITRONIC® LiYCY 3 x 0.34 mm² Black 1000 m

1/2
Image similar
Product type
Data transfer cable
No. of leads
3 x
Cross section (each core)
0.34 mm²
Cable features
highly flexible
Cable type
UNITRONIC® LiYCY
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Data transfer cable

Cable type

UNITRONIC® LiYCY

No. of leads

3 x

Cross section (each core)

0.34 mm²

No. of leads (part 2)

3 x

Cross section

3 x 0.34 mm²

Cable features

highly flexible

Outside Ø

5 mm

Factory colour

Black

Content

1000 m

Bend radius (no. of ODs for fixed installation)

6

Bend radius (no. of ODs for flexible installation)

15

Sold per metre

Yes

Shielded

Yes

Manufacturer part #

1030496/1000

Min. temperature range (fixed installation)

-40 °C

Max. temperature range (fixed installation)

80 °C

Max. length sold by the metre

1000 m

Type

UNITRONIC® LiYCY 3x0,34 BK

TRUE

0.34 mm²

Polyvinyl chloride (PVC)

Black

Copper

-40-80 °C

3

5.1 mm

Bare

76.5 mm

30.6 mm

Other

Round

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3351693 LAPP 1030496/1000 Data transfer cable UNITRONIC® LiYCY 3 x 0.34 mm² Black 1000 m

User & Safety Instructions

User & Safety Instructions 3351693 LAPP 1030496/1000 Data transfer cable UNITRONIC® LiYCY 3 x 0.34 mm² Black 1000 m

Description

UNITRONIC ® LiYCY 3x0.34 BK Low frequency data cable; 3X0.34; Wire color code: DIN 47100; shielded; flexible

This text is machine translated.