
1/2
Image similar
Data transfer cable
UNITRONIC® LiYCY
4 x
5 mm
Black
500 m
1030497/500
-40 °C
80 °C
UNITRONIC® LiYCY 4x0,34 BK
TRUE
0.34 mm²
Polyvinyl chloride (PVC)
Black
Copper
-40-80 °C
4
5.7 mm
Bare
85.5 mm
34.2 mm
Other
Round
not relevant
Datasheet 3351730 LAPP 1030497/500 Data transfer cable UNITRONIC® LiYCY Black 500 m
User & Safety Instructions 3351730 LAPP 1030497/500 Data transfer cable UNITRONIC® LiYCY Black 500 m
The necessary accessories are required to use the article as described.