• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 1030498/500 Data transfer cable UNITRONIC® LiYCY 5 x 0.34 mm² Black 500 m

1/2
Image similar
Product type
Data transfer cable
No. of leads
5 x
Cross section (each core)
0.34 mm²
Cable features
Shielded
Cable type
UNITRONIC® LiYCY
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Data transfer cable

Cable type

UNITRONIC® LiYCY

No. of leads

5 x

Cross section (each core)

0.34 mm²

No. of leads (part 2)

5 x

Cross section

5 x 0.34 mm²

Cable features

Shielded

Outside Ø

6 mm

Factory colour

Black

Content

500 m

Bend radius (no. of ODs for fixed installation)

6

Bend radius (no. of ODs for flexible installation)

15

Sold per metre

Yes

Shielded

Yes

Manufacturer part #

1030498/500

Insulation material

Polyvinyl chloride

Min. temperature range (fixed installation)

-40 °C

Max. temperature range (fixed installation)

80 °C

Max. length sold by the metre

500 m

Type

UNITRONIC® LiYCY 5x0,34 BK

TRUE

0.34 mm²

Polyvinyl chloride (PVC)

Black

Copper

-40-80 °C

5

6.2 mm

Bare

93.0 mm

37.2 mm

Other

Round

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3351758 LAPP 1030498/500 Data transfer cable UNITRONIC® LiYCY 5 x 0.34 mm² Black 500 m

User & Safety Instructions

User & Safety Instructions 3351758 LAPP 1030498/500 Data transfer cable UNITRONIC® LiYCY 5 x 0.34 mm² Black 500 m

Description

UNITRONIC® LiYCY 5x0.34 BK Low frequency data cable; 5X0.34; Wire color code: DIN 47100; shielded; flexible

This text is machine translated.