
1/2
Image similar
Data transfer cable
UNITRONIC® LiYCY
6 x
0.34 mm²
6 x 0.34 mm²
Flexible
6 mm
Black
500 m
Yes
1030499/500
Polyvinyl chloride
-40 °C
80 °C
500 m
UNITRONIC® LiYCY 6x0,34 BK
TRUE
0.34 mm²
Polyvinyl chloride (PVC)
Black
Copper
-40-80 °C
6
6.8 mm
Bare
102.0 mm
40.8 mm
Other
Round
Datasheet 3351783 LAPP 1030499/500 Data transfer cable UNITRONIC® LiYCY 6 x 0.34 mm² Black 500 m
User & Safety Instructions 3351783 LAPP 1030499/500 Data transfer cable UNITRONIC® LiYCY 6 x 0.34 mm² Black 500 m
The necessary accessories are required to use the article as described.