
1/2
Image similar
Data transfer cable
UNITRONIC® LiYCY
8 x
0.34 mm²
8 x 0.34 mm²
Shielded
7 mm
Black
1000 m
6
15
Yes
Yes
1030501/1000
-40 °C
80 °C
1000 m
UNITRONIC® LiYCY 8x0,34 BK
TRUE
0.34 mm²
Polyvinyl chloride (PVC)
Black
Copper
-40-80 °C
8
7.8 mm
Bare
117.0 mm
46.8 mm
Other
Round
not relevant
Datasheet 3351818 LAPP 1030501/1000 Data transfer cable UNITRONIC® LiYCY 8 x 0.34 mm² Black 1000 m
User & Safety Instructions 3351818 LAPP 1030501/1000 Data transfer cable UNITRONIC® LiYCY 8 x 0.34 mm² Black 1000 m
The necessary accessories are required to use the article as described.