
1/2
Image similar
Data transfer cable
UNITRONIC® LiYCY
3 x
5 mm
Black
500 m
1030518/500
-40 °C
80 °C
UNITRONIC® LiYCY 3x0,5 BK
TRUE
0.5 mm²
Polyvinyl chloride (PVC)
Black
Copper
-40-80 °C
3
5.9 mm
Bare
88.5 mm
35.4 mm
Other
Round
not relevant
Datasheet 3351698 LAPP 1030518/500 Data transfer cable UNITRONIC® LiYCY Black 500 m
User & Safety Instructions 3351698 LAPP 1030518/500 Data transfer cable UNITRONIC® LiYCY Black 500 m
The necessary accessories are required to use the article as described.