• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 1030519/500 Data transfer cable UNITRONIC® LiYCY Black 500 m

1/2
Image similar
Product type
Data transfer cable
No. of leads
4 x
Cable type
UNITRONIC® LiYCY
Outside Ø
6 mm
Factory colour
Black
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Data transfer cable

Cable type

UNITRONIC® LiYCY

No. of leads

4 x

Outside Ø

6 mm

Factory colour

Black

Content

500 m

Manufacturer part #

1030519/500

Min. temperature range (fixed installation)

-40 °C

Max. temperature range (fixed installation)

80 °C

Type

UNITRONIC® LiYCY 4x0,5 BK

TRUE

0.5 mm²

Polyvinyl chloride (PVC)

Black

Copper

-40-80 °C

4

6.3 mm

Bare

94.5 mm

37.8 mm

Other

Round

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3351732 LAPP 1030519/500 Data transfer cable UNITRONIC® LiYCY Black 500 m

User & Safety Instructions

User & Safety Instructions 3351732 LAPP 1030519/500 Data transfer cable UNITRONIC® LiYCY Black 500 m

Description

UNITRONIC® LiYCY 4x0.5 BK Low frequency data cable; 4x0.5; color code: DIN 47100; shielded; flexible

This text is machine translated.