
1/2
Image similar
Data transfer cable
UNITRONIC® LiYCY
5 x
0.5 mm²
5 x
5 x 0.5 mm²
Shielded
7 mm
Black
1000 m
6
15
No
Yes
1030520/1000
Polyvinyl chloride
-40 °C
80 °C
1000 m
UNITRONIC® LIYCY 5x0,5 BK
TRUE
0.5 mm²
Polyvinyl chloride (PVC)
Black
Copper
-40-80 °C
5
7 mm
Bare
105.0 mm
42.0 mm
Other
Round
Datasheet 3351762 LAPP 1030520/1000 Data transfer cable UNITRONIC® LiYCY 5 x 0.5 mm² Black 1000 m
User & Safety Instructions 3351762 LAPP 1030520/1000 Data transfer cable UNITRONIC® LiYCY 5 x 0.5 mm² Black 1000 m
The necessary accessories are required to use the article as described.