• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 1030522/500 Data transfer cable UNITRONIC® LiYCY 7 x 0.5 mm² Black 500 m

1/2
Image similar
Product type
Data transfer cable
No. of leads
7 x
Cross section (each core)
0.5 mm²
Cable features
Flexible
Cable type
UNITRONIC® LiYCY
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Data transfer cable

Cable type

UNITRONIC® LiYCY

No. of leads

7 x

Cross section (each core)

0.5 mm²

Cross section

7 x 0.5 mm²

Cable features

Flexible

Outside Ø

7 mm

Factory colour

Black

Content

500 m

Bend radius (no. of ODs for fixed installation)

6

Bend radius (no. of ODs for flexible installation)

15

Shielded

Yes

Manufacturer part #

1030522/500

Insulation material

Polyvinyl chloride

Min. temperature range (fixed installation)

-40 °C

Max. temperature range (fixed installation)

80 °C

Max. length sold by the metre

500 m

Type

UNITRONIC® LiYCY 7x0,5 BK

TRUE

0.5 mm²

Polyvinyl chloride (PVC)

Black

Copper

-40-80 °C

7

7.6 mm

Bare

114.0 mm

45.6 mm

Other

Round

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3351798 LAPP 1030522/500 Data transfer cable UNITRONIC® LiYCY 7 x 0.5 mm² Black 500 m

User & Safety Instructions

User & Safety Instructions 3351798 LAPP 1030522/500 Data transfer cable UNITRONIC® LiYCY 7 x 0.5 mm² Black 500 m

Description

UNITRONIC ® LiYCY 7x0.5 BK Low frequency data cable; 7X0.5; Wire color code: DIN 47100; shielded; flexible

This text is machine translated.