
1/2
Image similar
Data transfer cable
UNITRONIC® LiYCY
8 x
0.5 mm²
8 x
8 x 0.5 mm²
Flexible
8 mm
Black
1000 m
Yes
Yes
1030523/1000
Polyvinyl chloride
-40 °C
80 °C
1000 m
UNITRONIC® LiYCY 8x0,5 BK
TRUE
0.5 mm²
Polyvinyl chloride (PVC)
Black
Copper
-40-80 °C
8
8.7 mm
Bare
130.5 mm
52.2 mm
Other
Round
not relevant
Datasheet 3351823 LAPP 1030523/1000 Data transfer cable UNITRONIC® LiYCY 8 x 0.5 mm² Black 1000 m
User & Safety Instructions 3351823 LAPP 1030523/1000 Data transfer cable UNITRONIC® LiYCY 8 x 0.5 mm² Black 1000 m
The necessary accessories are required to use the article as described.