• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 1030524/1000 Data transfer cable UNITRONIC® LiYCY 10 x 0.5 mm² Black 1000 m

1/2
Image similar
Product type
Data transfer cable
No. of leads
10 x
Cross section (each core)
0.5 mm²
Cable features
Shielded
Cable type
UNITRONIC® LiYCY
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Data transfer cable

Cable type

UNITRONIC® LiYCY

No. of leads

10 x

Cross section (each core)

0.5 mm²

Cross section

10 x 0.5 mm²

Cable features

Shielded

Outside Ø

9 mm

Factory colour

Black

Content

1000 m

Bend radius (no. of ODs for fixed installation)

12

Bend radius (no. of ODs for flexible installation)

30

Sold per metre

Yes

Shielded

Yes

Manufacturer part #

1030524/1000

Insulation material

Polyvinyl chloride

Min. temperature range (fixed installation)

-40 °C

Max. temperature range (fixed installation)

80 °C

Max. length sold by the metre

1000 m

Type

UNITRONIC® LiYCY 10x0,5 BK

TRUE

0.5 mm²

Polyvinyl chloride (PVC)

Black

Copper

-40-80 °C

10

9.3 mm

Bare

139.5 mm

55.8 mm

Other

Round

Documents & Downloads

Datasheet

Datasheet 3351493 LAPP 1030524/1000 Data transfer cable UNITRONIC® LiYCY 10 x 0.5 mm² Black 1000 m

User & Safety Instructions

User & Safety Instructions 3351493 LAPP 1030524/1000 Data transfer cable UNITRONIC® LiYCY 10 x 0.5 mm² Black 1000 m

Description

UNITRONIC ® LiYCY 10x0.5 BK Low frequency data cable; 10x0.5; color code: DIN 47100; shielded; flexible

This text is machine translated.