
1/2
Image similar
Data transfer cable
UNITRONIC® LiYCY
10 x
9 mm
Black
500 m
1030524/500
-40 °C
80 °C
UNITRONIC® LiYCY 10x0,5 BK
TRUE
0.5 mm²
Polyvinyl chloride (PVC)
Black
Copper
-40-80 °C
10
9.3 mm
Bare
139.5 mm
55.8 mm
Other
Round
Datasheet 3351492 LAPP 1030524/500 Data transfer cable UNITRONIC® LiYCY Black 500 m
User & Safety Instructions 3351492 LAPP 1030524/500 Data transfer cable UNITRONIC® LiYCY Black 500 m
The necessary accessories are required to use the article as described.