
1/2
Image similar
Data transfer cable
UNITRONIC® LiYCY
12 x
0.5 mm²
12 x
12 x 0.5 mm²
Shielded
9 mm
Black
1000 m
6
15
Yes
Yes
1030525/1000
Polyvinyl chloride
-40 °C
80 °C
1000 m
UNITRONIC® LiYCY 12x0,5 BK
TRUE
0.5 mm²
Polyvinyl chloride (PVC)
Black
Copper
-40-80 °C
12
9.6 mm
Bare
144.0 mm
57.6 mm
Other
Round
not relevant
Datasheet 3351514 LAPP 1030525/1000 Data transfer cable UNITRONIC® LiYCY 12 x 0.5 mm² Black 1000 m
User & Safety Instructions 3351514 LAPP 1030525/1000 Data transfer cable UNITRONIC® LiYCY 12 x 0.5 mm² Black 1000 m
The necessary accessories are required to use the article as described.