
1/2
Image similar
Data transfer cable
UNITRONIC® LiYCY
7 x
0.75 mm²
7 x
7 x 0.75 mm²
Flexible
8 mm
Black
500 m
Yes
Yes
1030534/500
Polyvinyl chloride
-40 °C
80 °C
500 m
UNITRONIC® LIYCY 7X0,75 BK
TRUE
0.75 mm²
Polyvinyl chloride (PVC)
Black
Copper
-40-80 °C
7
8.2 mm
Bare
123.0 mm
49.2 mm
Other
Round
not relevant
Datasheet 3351803 LAPP 1030534/500 Data transfer cable UNITRONIC® LiYCY 7 x 0.75 mm² Black 500 m
User & Safety Instructions 3351803 LAPP 1030534/500 Data transfer cable UNITRONIC® LiYCY 7 x 0.75 mm² Black 500 m
The necessary accessories are required to use the article as described.