
1/2
Image similar
Data transfer cable
UNITRONIC® LiYCY
2 x
1 mm²
2 x 1 mm²
Flexible
6 mm
Black
500 m
6
15
Yes
Yes
1030540/500
Polyvinyl chloride
-40 °C
80 °C
500 m
UNITRONIC® LIYCY 2X1 BK
TRUE
1.0 mm²
Polyvinyl chloride (PVC)
Black
Copper
-40-80 °C
2
6.3 mm
Bare
94.5 mm
37.8 mm
Other
Round
not relevant
Datasheet 3351656 LAPP 1030540/500 Data transfer cable UNITRONIC® LiYCY 2 x 1 mm² Black 500 m
User & Safety Instructions 3351656 LAPP 1030540/500 Data transfer cable UNITRONIC® LiYCY 2 x 1 mm² Black 500 m
The necessary accessories are required to use the article as described.