
1/2
Image similar
Data transfer cable
UNITRONIC® LiYCY
3 x
1 mm²
3 x 1 mm²
Shielded
6 mm
Black
500 m
6
15
Yes
Yes
1030541/500
Polyvinyl chloride
-40 °C
80 °C
500 m
UNITRONIC® LIYCY 3x1 BK
TRUE
1.0 mm²
Polyvinyl chloride (PVC)
Black
Copper
-40-80 °C
3
6.8 mm
Bare
102.0 mm
40.8 mm
Other
Round
not relevant
Datasheet 3351703 LAPP 1030541/500 Data transfer cable UNITRONIC® LiYCY 3 x 1 mm² Black 500 m
User & Safety Instructions 3351703 LAPP 1030541/500 Data transfer cable UNITRONIC® LiYCY 3 x 1 mm² Black 500 m
The necessary accessories are required to use the article as described.