
1/2
Image similar
Data transfer cable
UNITRONIC® LiYCY
4 x
7 mm
Black
100 m
1030542/100
-40 °C
80 °C
UNITRONIC® LIYCY 4X1 BK
TRUE
1.0 mm²
Polyvinyl chloride (PVC)
Black
Copper
-40-80 °C
4
7.3 mm
Bare
109.5 mm
43.8 mm
Other
Round
not relevant
Datasheet 3351739 LAPP 1030542/100 Data transfer cable UNITRONIC® LiYCY Black 100 m
User & Safety Instructions 3351739 LAPP 1030542/100 Data transfer cable UNITRONIC® LiYCY Black 100 m
The necessary accessories are required to use the article as described.