• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 1030549/100 Data transfer cable UNITRONIC® LiYCY 2 x 1.5 mm² Black 100 m

1/2
Image similar
Product type
Data transfer cable
No. of leads
2 x
Cross section (each core)
1.5 mm²
Cable features
Shielded
Cable type
UNITRONIC® LiYCY
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Data transfer cable

Cable type

UNITRONIC® LiYCY

No. of leads

2 x

Cross section (each core)

1.5 mm²

Cross section

2 x 1.5 mm²

Cable features

Shielded

Outside Ø

7 mm

Factory colour

Black

Content

100 m

Sold per metre

No

Shielded

Yes

Manufacturer part #

1030549/100

Insulation material

Polyvinyl chloride

Min. temperature range (fixed installation)

-40 °C

Max. temperature range (fixed installation)

80 °C

Max. length sold by the metre

100 m

Type

UNITRONIC® LIYCY 2X1,5 BK

TRUE

1.5 mm²

Polyvinyl chloride (PVC)

Black

Copper

-40-80 °C

2

7.1 mm

Bare

106.5 mm

42.6 mm

Other

Round

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3351658 LAPP 1030549/100 Data transfer cable UNITRONIC® LiYCY 2 x 1.5 mm² Black 100 m

User & Safety Instructions

User & Safety Instructions 3351658 LAPP 1030549/100 Data transfer cable UNITRONIC® LiYCY 2 x 1.5 mm² Black 100 m

Description

UNITRONIC® LIYCY 2x1.5 BK data cable low frequency; 2x1.5; wire color code: DIN 47100; shielded; flexible

This text is machine translated.