
1/2
Image similar
Data transfer cable
UNITRONIC® LiYCY
2 x
1.5 mm²
2 x 1.5 mm²
Shielded
7 mm
Black
1000 m
42.6
106.5
Yes
Yes
1030549/1000
Polyvinyl chloride
-40 °C
80 °C
-40 °C
80 °C
1000 m
UNITRONIC® LIYCY 2X1,5 BK
TRUE
1.5 mm²
Polyvinyl chloride (PVC)
Black
Copper
-40-80 °C
2
7.1 mm
Bare
106.5 mm
42.6 mm
Other
Round
not relevant
Datasheet 3351659 LAPP 1030549/1000 Data transfer cable UNITRONIC® LiYCY 2 x 1.5 mm² Black 1000 m
User & Safety Instructions 3351659 LAPP 1030549/1000 Data transfer cable UNITRONIC® LiYCY 2 x 1.5 mm² Black 1000 m
The necessary accessories are required to use the article as described.