
1/2
Image similar
Data transfer cable
UNITRONIC® LiYCY
4 x
1.5 mm²
4 x 1.5 mm²
Flexible
8 mm
Black
1000 m
6
15
No
Yes
Yes
1030551/1000
Polyvinyl chloride
-40 °C
80 °C
1000 m
UNITRONIC® LIYCY 4X1,5 BK
TRUE
1.5 mm²
Polyvinyl chloride (PVC)
Black
Copper
-40-80 °C
4
8.1 mm
Bare
121.5 mm
48.6 mm
Other
Round
Datasheet 3351741 LAPP 1030551/1000 Data transfer cable UNITRONIC® LiYCY 4 x 1.5 mm² Black 1000 m
User & Safety Instructions 3351741 LAPP 1030551/1000 Data transfer cable UNITRONIC® LiYCY 4 x 1.5 mm² Black 1000 m
The necessary accessories are required to use the article as described.