
1/2
Image similar
Data transfer cable
UNITRONIC® LiYCY (TP)
0.14 mm²
Yes (1)
0 2 x 0.14 mm²
Flexible
6 mm
Black
500 m
Yes
1030601/500
Polyvinyl chloride
-40 °C
80 °C
500 m
UNITRONIC® LiYCY (TP) 4x2x0,14 BK
TRUE
0.14 mm²
Polyvinyl chloride (PVC)
Black
Copper
Polyvinyl chloride (PVC)
-40-80 °C
6.2 mm
Bare
93.0 mm
37.2 mm
Other
Other
Round
Datasheet 3351433 LAPP 1030601/500 Data transfer cable UNITRONIC® LiYCY (TP) 0 2 x 0.14 mm² Black 500 m
User & Safety Instructions 3351433 LAPP 1030601/500 Data transfer cable UNITRONIC® LiYCY (TP) 0 2 x 0.14 mm² Black 500 m
The necessary accessories are required to use the article as described.