• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 1030607/500 Data transfer cable UNITRONIC® LiYCY (TP) 1.5 x 2 x 0.14 mm² Black 500 m

1/2
Image similar
Product type
Data transfer cable
No. of leads
3 x
Cross section (each core)
0.14 mm²
Cable features
Shielded
Cable type
UNITRONIC® LiYCY (TP)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Data transfer cable

Cable type

UNITRONIC® LiYCY (TP)

No. of leads

3 x

Cross section (each core)

0.14 mm²

Twisted pair cabling (part 1)

Yes (1)

Cross section

1.5 x 2 x 0.14 mm²

Cable features

Shielded

Outside Ø

5 mm

Factory colour

Black

Content

500 m

Bend radius (no. of ODs for fixed installation)

6

Bend radius (no. of ODs for flexible installation)

15

Sold per metre

No

Shielded

Yes

Manufacturer part #

1030607/500

Insulation material

Polyvinyl chloride

Min. temperature range (fixed installation)

-40 °C

Max. temperature range (fixed installation)

80 °C

Max. length sold by the metre

500 m

Type

UNITRONIC® LiYCY (TP) 3x2x0,14 BK

TRUE

0.14 mm²

Polyvinyl chloride (PVC)

Black

Copper

Polyvinyl chloride (PVC)

-40-80 °C

5.8 mm

Bare

87.0 mm

34.8 mm

Other

Other

Round

Documents & Downloads

Datasheet

Datasheet 3351417 LAPP 1030607/500 Data transfer cable UNITRONIC® LiYCY (TP) 1.5 x 2 x 0.14 mm² Black 500 m

User & Safety Instructions

User & Safety Instructions 3351417 LAPP 1030607/500 Data transfer cable UNITRONIC® LiYCY (TP) 1.5 x 2 x 0.14 mm² Black 500 m

Description

UNITRONIC ® LiYCY (TP) 3x2x0.14 BK low-frequency data cable; 3X2X0.14; wire color code: DIN 47100; PVC; shielded; flexible

This text is machine translated.