
1/2
Image similar
Data transfer cable
UNITRONIC® LiYCY (TP)
6 mm
Black
500 m
1030610/500
Polyvinyl chloride
-40 °C
80 °C
UNITRONIC® LiYCY (TP) 2x2x0,25 BK
TRUE
0.25 mm²
Polyvinyl chloride (PVC)
Black
Copper
Polyvinyl chloride (PVC)
-40-80 °C
6.3 mm
Bare
94.5 mm
37.8 mm
Other
Other
Round
Datasheet 3351405 LAPP 1030610/500 Data transfer cable UNITRONIC® LiYCY (TP) Black 500 m
User & Safety Instructions 3351405 LAPP 1030610/500 Data transfer cable UNITRONIC® LiYCY (TP) Black 500 m
The necessary accessories are required to use the article as described.