• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 1030611/100 Data transfer cable UNITRONIC® LiYCY (TP) Black 100 m

1/2
Image similar
Product type
Data transfer cable
Cable type
UNITRONIC® LiYCY (TP)
Outside Ø
7 mm
Factory colour
Black
Content
100 m
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Data transfer cable

Cable type

UNITRONIC® LiYCY (TP)

Outside Ø

7 mm

Factory colour

Black

Content

100 m

Manufacturer part #

1030611/100

Insulation material

Polyvinyl chloride

Min. temperature range (fixed installation)

-40 °C

Max. temperature range (fixed installation)

80 °C

Type

UNITRONIC® LiYCY (TP) 3x2x0,25 BK

TRUE

0.25 mm²

Polyvinyl chloride (PVC)

Black

Copper

Polyvinyl chloride (PVC)

-40-80 °C

7.1 mm

Bare

106.5 mm

42.6 mm

Other

Other

Round

Documents & Downloads

Datasheet

Datasheet 3351420 LAPP 1030611/100 Data transfer cable UNITRONIC® LiYCY (TP) Black 100 m

User & Safety Instructions

User & Safety Instructions 3351420 LAPP 1030611/100 Data transfer cable UNITRONIC® LiYCY (TP) Black 100 m

Description

UNITRONIC ® LiYCY (TP) 3x2x0.25 BK low-frequency data cable; 3X2X0.25; Wire color code: DIN 47100; PVC; shielded flexible

This text is machine translated.