
1/2
Image similar
Data transfer cable
UNITRONIC® LiYCY (TP)
4 x
0.25 mm²
Yes (1)
2 x
2 x 2 x 0.25 mm²
Shielded
7 mm
Black
100 m
45.6
114
Yes
Yes
1030612/100
Polyvinyl chloride
-40 °C
80 °C
-40 °C
80 °C
100 m
UNITRONIC® LiYCY (TP) 4x2x0,25 BK
TRUE
0.25 mm²
Polyvinyl chloride (PVC)
Black
Copper
Polyvinyl chloride (PVC)
-40-80 °C
7.6 mm
Bare
114.0 mm
45.6 mm
Other
Other
Round
not relevant
Datasheet 3351438 LAPP 1030612/100 Data transfer cable UNITRONIC® LiYCY (TP) 2 x 2 x 0.25 mm² Black 100 m
User & Safety Instructions 3351438 LAPP 1030612/100 Data transfer cable UNITRONIC® LiYCY (TP) 2 x 2 x 0.25 mm² Black 100 m
The necessary accessories are required to use the article as described.