• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 1030613/1000 Data transfer cable UNITRONIC® LiYCY (TP) 0 2 x 0.25 mm² Black 1000 m

1/2
Image similar
Product type
Data transfer cable
Cross section (each core)
0.25 mm²
Cable features
Flexible
Cable type
UNITRONIC® LiYCY (TP)
Twisted pair cabling (part 1)
Yes (1)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Data transfer cable

Cable type

UNITRONIC® LiYCY (TP)

Cross section (each core)

0.25 mm²

Twisted pair cabling (part 1)

Yes (1)

Cross section

0 2 x 0.25 mm²

Cable features

Flexible

Outside Ø

8 mm

Factory colour

Black

Content

1000 m

Bend radius (no. of ODs for fixed installation)

6

Bend radius (no. of ODs for flexible installation)

15

Sold per metre

Yes

Shielded

Yes

Manufacturer part #

1030613/1000

Insulation material

Polyvinyl chloride

Min. temperature range (flexible installation)

-40 °C

Max. temperature range (flexible installation)

80 °C

Min. temperature range (fixed installation)

-40 °C

Max. temperature range (fixed installation)

80 °C

Max. length sold by the metre

1000 m

Type

UNITRONIC® LiYCY (TP) 6x2x0,25 BK

TRUE

0.25 mm²

Polyvinyl chloride (PVC)

Black

Copper

Polyvinyl chloride (PVC)

-40-80 °C

8.5 mm

Bare

127.5 mm

51.0 mm

Other

Other

Round

Documents & Downloads

Datasheet

Datasheet 3351461 LAPP 1030613/1000 Data transfer cable UNITRONIC® LiYCY (TP) 0 2 x 0.25 mm² Black 1000 m

User & Safety Instructions

User & Safety Instructions 3351461 LAPP 1030613/1000 Data transfer cable UNITRONIC® LiYCY (TP) 0 2 x 0.25 mm² Black 1000 m

Description

UNITRONIC ® LiYCY (TP) 6x2x0.25 BK low-frequency data cable; 6X2X0.25; Wire color code: DIN 47100; PVC; shielded flexible

This text is machine translated.